
* Images are for reference only
NS06W4F470KT5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- NS06W4F470KT5E
- JLCPCB Part #
- C2783368
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 4.7Ω ±1% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 193
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0584
100+
$0.0466
300+
$0.0408
1000+
$0.0363
5000+
$0.0305
10000+
$0.0287
Related Products
Welcome back, may I help you?