
* Images are for reference only
292161-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 292161-4
- JLCPCB Part #
- C305985
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 125V 1x4P 2mm 3.6mm 4 4A 4P 6.8mm 9.8mm Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14275
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 14271
In-stock Item Pricing
Qty Unit Price
1+
$0.0779
100+
$0.0651
300+
$0.0588
1000+
$0.0540
5000+
$0.0503
10000+
$0.0484
Related Products
Welcome back, may I help you?