
* Images are for reference only
917790-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 917790-1
- JLCPCB Part #
- C532316
- Package
- Plugin,P=2.5mm
- Description
- -30℃~+105℃ 1 12 12P 1x12P 2.5mm 3A 50V Copper alloy Through Hole Tin UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.2303
10+
$0.2254
30+
$0.2222
100+
$0.2093
Related Products