This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HV06W4F1584T5E

Extended
Manufacturer
UNI-ROYAL(Uniroyal Elec)
MFR.Part #
HV06W4F1584T5E
JLCPCB Part #
C2779075
Package
1206
Description
-55℃~+155℃ 1.58MΩ 250mW 500V Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2421

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0099
200+ $0.0039
500+ $0.0037
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons