
* Images are for reference only
CIGT252010LM2R2MNE
Extended
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- CIGT252010LM2R2MNE
- JLCPCB Part #
- C307633
- Package
- 1008
- Description
- 2.1A 2.2uH 2.3A 81mΩ ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 256
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0436
200+
$0.0351
600+
$0.0304
3000+
$0.0275
9000+
$0.0251
21000+
$0.0238
Related Products
Welcome back, may I help you?