
* Images are for reference only
HP03W5D6801T5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- HP03W5D6801T5E
- JLCPCB Part #
- C2774157
- Package
- 0603
- Description
- -55℃~+155℃ 200mW 6.8kΩ 75V Thick Film Resistor ±0.5% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5000
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0018
200+
$0.0007
Related Products
Welcome back, may I help you?