
* Images are for reference only
CL31B334KBFNNNE
Extended
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- CL31B334KBFNNNE
- JLCPCB Part #
- C307572
- Package
- 1206
- Description
- 330nF 50V X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0662
100+
$0.0558
300+
$0.0507
2000+
$0.0468
4000+
$0.0438
10000+
$0.0424
Related Products
Welcome back, may I help you?