
* Images are for reference only
HP02WAF3571TCE
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- HP02WAF3571TCE
- JLCPCB Part #
- C2773888
- Package
- 0402
- Description
- -55℃~+155℃ 100mW 3.57kΩ 50V Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6700
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 6700
In-stock Item Pricing
Qty Unit Price
1+
$0.0012
1000+
$0.0009
3000+
$0.0008
10000+
$0.0007
50000+
$0.0006
Welcome back, may I help you?