This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HP02WAF120KTCE

Extended
Manufacturer
UNI-ROYAL(Uniroyal Elec)
MFR.Part #
HP02WAF120KTCE
JLCPCB Part #
C2773779
Package
0402
Description
-55℃~+155℃ 1.2Ω 100mW 50V Thick Film Resistor ±1% ±400ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10000

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0009
200+ $0.0004

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons