
* Images are for reference only
CS05W4F220LT5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- CS05W4F220LT5E
- JLCPCB Part #
- C2771859
- Package
- 0805
- Description
- -55℃~+155℃ 220mΩ 250mW 500V Thick Film Resistor ±1% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 590
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 590
In-stock Item Pricing
Qty Unit Price
1+
$0.0086
500+
$0.0084
1500+
$0.0083
5000+
$0.0082
Related Products
Welcome back, may I help you?