This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NS03WAF1211T5E

Extended
Manufacturer
UNI-ROYAL(Uniroyal Elec)
MFR.Part #
NS03WAF1211T5E
JLCPCB Part #
C2765884
Package
0603
Description
-55℃~+155℃ 1.21kΩ 100mW 75V ±1% 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 747

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0153
500+ $0.0120
1500+ $0.0102
5000+ $0.0085
25000+ $0.0075
50000+ $0.0070

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons