
* Images are for reference only
0805W8D1002T5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- 0805W8D1002T5E
- JLCPCB Part #
- C2765428
- Package
- 0805
- Description
- -55℃~+155℃ 10kΩ 125mW 150V Thick Film Resistor ±0.5% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2762
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2735
In-stock Item Pricing
Qty Unit Price
1+
$0.0084
500+
$0.0066
1500+
$0.0056
5000+
$0.0051
25000+
$0.0045
50000+
$0.0043
Related Products
Welcome back, may I help you?