
* Images are for reference only
CQ07W2F1800T5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- CQ07W2F1800T5E
- JLCPCB Part #
- C2759577
- Package
- 1210
- Description
- -55℃~+155℃ 180Ω 200V 500mW Thick Film Resistor ±1% ±100ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 196
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 196
In-stock Item Pricing
Qty Unit Price
1+
$0.0147
500+
$0.0114
1500+
$0.0095
5000+
$0.0084
25000+
$0.0074
50000+
$0.0069
Welcome back, may I help you?