This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HP06W2F910LT5E

Extended
Manufacturer
UNI-ROYAL(Uniroyal Elec)
MFR.Part #
HP06W2F910LT5E
JLCPCB Part #
C2759098
Package
1206
Description
-55℃~+155℃ 200V 500mW 910mΩ Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 27

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 27

In-stock Item Pricing

Qty Unit Price
1+ $0.0298
100+ $0.0290
300+ $0.0285
1000+ $0.0280
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons