
* Images are for reference only
HP0707F2000T5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- HP0707F2000T5E
- JLCPCB Part #
- C2759019
- Package
- 1210
- Description
- -55℃~+155℃ 200V 200Ω 750mW Thick Film Resistor ±1% ±100ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 249
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0460
100+
$0.0360
300+
$0.0310
1000+
$0.0273
5000+
$0.0242
10000+
$0.0228
Welcome back, may I help you?