This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HP101WF7500T4E

Extended
Manufacturer
UNI-ROYAL(Uniroyal Elec)
MFR.Part #
HP101WF7500T4E
JLCPCB Part #
C2758970
Package
2010
Description
-55℃~+155℃ 1W 300V 750Ω Thick Film Resistor ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3374

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 3273

In-stock Item Pricing

Qty Unit Price
1+ $0.0294
200+ $0.0230
600+ $0.0194
4000+ $0.0172
8000+ $0.0153
20000+ $0.0143

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons