
* Images are for reference only
SSP7935P33MR
Extended
- Manufacturer
- Shanghai Siproin Microelectronics
- MFR.Part #
- SSP7935P33MR
- JLCPCB Part #
- C2758013
- Package
- SOT-23
- Description
- -40℃~+85℃ 1 1.6uA 200mA 3.3V 30V 30mV@(10mA)、300mV@(100mA)、600mV@(200mA) Fixed Over Current Protection、Short Circuit Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1358
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1357
In-stock Item Pricing
Qty Unit Price
1+
$0.1047
50+
$0.0830
150+
$0.0720
500+
$0.0639
3000+
$0.0567
6000+
$0.0534
Related Products
Welcome back, may I help you?