
* Images are for reference only
STM32H563MIY3QTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32H563MIY3QTR
- JLCPCB Part #
- C26803533
- Package
- WLCSP-80
- Description
- -40℃~+125℃ 1.71V~3.6V 250MHz 2MB 32 Bit 57 640KB ARM Cortex-M33 Built-in+External FLASH WLCSP-80 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.8508
10+
$16.0767
30+
$14.7372
100+
$13.5696
Related Products
Welcome back, may I help you?