
* Images are for reference only
MF0W4FF1201A50
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- MF0W4FF1201A50
- JLCPCB Part #
- C26639407
- Package
- Plugin,D2.2xL6.5mm
- Description
- 1.2kΩ 250V 250mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.2xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1629
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0057
500+
$0.0055
5000+
$0.0054
Related Products
Welcome back, may I help you?