
* Images are for reference only
282844-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 282844-2
- JLCPCB Part #
- C5166909
- Package
- Plugin,P=7.5mm
- Description
- 1 12~30 17.5A 2 2P 300V 7.5mm Green Through Hole 插件,P=7.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$1.4531
10+
$1.4241
30+
$1.4048
100+
$1.3855
Welcome back, may I help you?