
* Images are for reference only
282834-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 282834-4
- JLCPCB Part #
- C3820029
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 10A 150V 16~30 1x4P 2.54mm 4 4P Green Through Hole 插件,P=2.54mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$2.3894
10+
$2.3331
30+
$2.2961
100+
$2.2591
Related Products
Welcome back, may I help you?