
* Images are for reference only
280358
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 280358
- JLCPCB Part #
- C90286
- Package
- P=2.54mm
- Description
- -40℃~+80℃ 1 1x2P 2 Black LCP UL94V-0 Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25064
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 25064
In-stock Item Pricing
Qty Unit Price
1+
$0.2130
50+
$0.1717
150+
$0.1539
1500+
$0.1318
3000+
$0.1220
4500+
$0.1160
Related Products
Welcome back, may I help you?