
* Images are for reference only
KH-ZH1.5WF-04A
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-ZH1.5WF-04A
- JLCPCB Part #
- C2688781
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 1x4P 3.7mm 4 4P 500mA 50V 6.5mm Brass PA9T Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.0642
100+
$0.0514
300+
$0.0450
1000+
$0.0371
5000+
$0.0332
10000+
$0.0313
Related Products
Welcome back, may I help you?