
* Images are for reference only
KH-A2026-02A
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-A2026-02A
- JLCPCB Part #
- C18203196
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x2P 2 2P 2mm 3A 5.3mm 7.7mm Brass PA PBT Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 865
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 848
In-stock Item Pricing
Qty Unit Price
1+
$0.0192
500+
$0.0149
2000+
$0.0126
4000+
$0.0112
24000+
$0.0100
50000+
$0.0093
Related Products