
* Images are for reference only
MX7537JP+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MX7537JP+T
- JLCPCB Part #
- C2680115
- Package
- PLCC-28(11.5x11.5)
- Description
- 0℃~+70℃ 10.8V~16.5V 12 2 6LSB 800ns Parallel PLCC-28(11.5x11.5) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.0410
200+
$15.4962
500+
$14.9520
1000+
$14.6823
Welcome back, may I help you?