


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/UART | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-24-EP(3.5x3.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate(Max) | 24Mbps | |
| Memory Size | 128Byte | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.35V~3.6V | |
| Features | Internal Oscillator、With automatic flow control、Configurable GPIO、Low-power mode、Hardware flow control support、Software flow control support、Fractional baud rate generator、Automatic RS-485 direction control |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX3107ETG+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/UART | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-24-EP(3.5x3.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate(Max) | 24Mbps | |
| Memory Size | 128Byte | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.35V~3.6V | |
| Features | Internal Oscillator、With automatic flow control、Configurable GPIO、Low-power mode、Hardware flow control support、Software flow control support、Fractional baud rate generator、Automatic RS-485 direction control |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3107ETG+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX3107ETG+ datasheets or manufacturer documentation.
Datasheet: MAX3107ETG+ Datasheet (PDF)
The MAX3107ETG+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.