
* Images are for reference only
MT29F8G08ABBCAH4-IT:C TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F8G08ABBCAH4-IT:C TR
- JLCPCB Part #
- C25981099
- Package
- VFBGA-63(9x11)
- Description
- -40℃~+85℃ 100,000 cycles 2.7V~3.6V 8Gbit VFBGA-63(9x11) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$19.3547
10+
$18.7797
Welcome back, may I help you?