
* Images are for reference only
DAC101C081CISDX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC101C081CISDX/NOPB
- JLCPCB Part #
- C2679622
- Package
- WSON-6-EP(2.2x2.5)
- Description
- -40℃~+125℃ 1 2.7V~5.5V 2LSB 6us I2C Voltage Buffer WSON-6-EP(2.2x2.5) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9264
10+
$0.7482
30+
$0.6583
100+
$0.5700
500+
$0.5170
1000+
$0.4897
Welcome back, may I help you?