
* Images are for reference only
A8522KLPTR-T
Extended
- Manufacturer
- Allegro MicroSystems, LLC
- MFR.Part #
- A8522KLPTR-T
- JLCPCB Part #
- C2679119
- Package
- TSSOP-28-EP
- Description
- -40℃~+125℃ 4.5V~36V 400kHz~2.3MHz 60mA 7‰ 8 Boost Built-in PWM、I2C TSSOP-28-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 126
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 126
In-stock Item Pricing
Qty Unit Price
1+
$5.0787
10+
$4.3447
30+
$3.9104
100+
$3.4697
500+
$3.2662
1000+
$3.1748
Related Products
Welcome back, may I help you?