
* Images are for reference only
MAX4030EESA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4030EESA+T
- JLCPCB Part #
- C2678511
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0.2% 10nA 115V/us 144MHz 2 ESD protection SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7265
200+
$0.6678
500+
$0.6453
1000+
$0.6340
Related Products
Welcome back, may I help you?