
MAX9634WEUK+T
- Manufacturer
- MFR.Part #
- MAX9634WEUK+T
- JLCPCB Part #
- C2057469
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.6V~28V 130dB 200V/V 30kHz ±30V SOT-23-5 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio (CMRR) | 130dB | |
| Differential Voltage | ±30V | |
| Vcm - Common Mode Voltage | 1.6V~28V | |
| Number of Channels | 1 | |
| Bandwidth | 30kHz | |
| Gain | 200V/V |

* Images are for reference only
MAX9634WEUK+T
Extended- Manufacturer
- MFR.Part #
- MAX9634WEUK+T
- JLCPCB Part #
- C2057469
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.6V~28V 130dB 200V/V 30kHz ±30V SOT-23-5 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX9634WEUK+T
Extended- Manufacturer
- MFR.Part #
- MAX9634WEUK+T
- JLCPCB Part #
- C2057469
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.6V~28V 130dB 200V/V 30kHz ±30V SOT-23-5 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX9634WEUK+T Specifications
MAX9634WEUK+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio (CMRR) | 130dB | |
| Differential Voltage | ±30V | |
| Vcm - Common Mode Voltage | 1.6V~28V | |
| Number of Channels | 1 | |
| Bandwidth | 30kHz | |
| Gain | 200V/V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9634WEUK+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX9634WEUK+T Documents
MAX9634WEUK+T datasheets or manufacturer documentation.
Datasheet: MAX9634WEUK+T Datasheet (PDF)
MAX9634WEUK+T Schematic Symbol & PCB Footprint
The MAX9634WEUK+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.