
* Images are for reference only
ICM7555IPA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- ICM7555IPA+
- JLCPCB Part #
- C1520201
- Package
- PDIP-8
- Description
- -20℃~+85℃ 2V~16.5V 30uA 500kHz PDIP-8 555 Timers / Counters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2482
10+
$1.2193
30+
$1.2000
100+
$1.1808
Related Products