
* Images are for reference only
MAX14803CCM+TCP3
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX14803CCM+TCP3
- JLCPCB Part #
- C2673881
- Package
- LQFP-48(7x7)
- Description
- 0℃~+70℃ 16 1:1 2.7V~5.5V 20MHz 22Ω 2us 2us 36pF LQFP-48(7x7) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.0136
200+
$22.8381
500+
$22.0354
1000+
$21.6389
Welcome back, may I help you?