* Images are for reference only
MAX1437BETK+T
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1437BETK+T
- JLCPCB Part #
- C2670864
- Package
- TQFN-68-EP(10x10)
- Description
- 12Bit 1.7V~1.9V 50MHz serial QFN-68-EP(10x10) Analog To Digital Converters (ADCs) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MAX1437BETK+T for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MAX1437BETK+T technical specifications, attributes, and parameters.
MAX1437BETK+T symbol, PCB footprint from the free EasyEDA PCB design tool.
MAX1437BETK+T datasheets or manufacturer documentation.
Datasheet: MAX1437BETK+T Datasheet (PDF)
Minimum: 1
Full Reel: 2500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MAX6817MUT+T
Analog Devices Inc./Maxim Integrated
$20.2455
-
MAX17615ATB+
Analog Devices Inc./Maxim Integrated
$5.8845
-
MAX20006AFOB/VY+
Analog Devices Inc./Maxim Integrated
$6.4875
-
MAX22508EASA+
Analog Devices Inc./Maxim Integrated
$2.601
-
MAX40203ANS+T
Analog Devices Inc./Maxim Integrated
$1.0485
-
MAX20410AFOC/VY+
Analog Devices Inc./Maxim Integrated
$9.288