
* Images are for reference only
MAX1081BCUP+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1081BCUP+T
- JLCPCB Part #
- C2670566
- Package
- TSSOP-20-EP
- Description
- 0℃~+70℃ 10 1LSB 2.7V~3.6V 300kHz 8 SPI TSSOP-20-EP Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9048
200+
$4.6079
500+
$4.4464
1000+
$4.3656
Related Products
Welcome back, may I help you?