
* Images are for reference only
PI4IOE5V96224ZLEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI4IOE5V96224ZLEX
- JLCPCB Part #
- C2669723
- Package
- TQFN-32-EP(3x6)
- Description
- -40℃~+85℃ 1MHz 2.3V~5.5V 24 250nA 25mA 480uA 500mV I2C Interrupt Output Open Drain TQFN-32-EP(3x6) I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7019
10+
$2.6441
30+
$2.6056
100+
$2.5670
Related Products
Welcome back, may I help you?