
* Images are for reference only
PI3CH480LEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3CH480LEX
- JLCPCB Part #
- C2674786
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 0.2mA 2.25V~3.6V Output enable high-impedance、Tri-state output、Hot-swap protection Single Supply TSSOP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4847
10+
$0.4734
30+
$0.4669
100+
$0.4589
Related Products