
* Images are for reference only
PI3USB31534ZTFEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3USB31534ZTFEX
- JLCPCB Part #
- C2652479
- Package
- UTQFN-34(2.5x4.5)
- Description
- -40℃~+85℃ 3V~3.6V 6 UTQFN-34(2.5x4.5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1151
200+
$1.9794
500+
$1.9102
1000+
$1.8763
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?