
* Images are for reference only
TLE9877QXA20XUMA2
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE9877QXA20XUMA2
- JLCPCB Part #
- C2651713
- Package
- VQFN-48-EP(7x7)
- Description
- -40℃~+150℃ 10 5.5V~28V 64KB 6KB ARM Cortex-M3 FLASH VQFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4741
10+
$2.0920
30+
$1.8528
100+
$1.6088
500+
$1.4980
1000+
$1.4498
Welcome back, may I help you?