
* Images are for reference only
MLP102M200EB0A
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLP102M200EB0A
- JLCPCB Part #
- C2648896
- Package
- Plugin
- Description
- -55℃~+85℃ 1000uF 12.7mm 158mΩ 2000hrs@85℃ 200V 25.4mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$79.6543
200+
$30.8259
500+
$29.7420
1000+
$29.2073
Related Products

MLP102M200EB1A
Cornell Dubilier Electronics
$129.7020

MLP102M200EB0D
Cornell Dubilier Electronics
$91.2712

MLP102M200EB1C
Cornell Dubilier Electronics
$95.8339

THAS372M040AC1C
Cornell Dubilier Electronics
$18.6646

THAS112M075AC1C
Cornell Dubilier Electronics
$18.6646

MLP332M080EB1C
Cornell Dubilier Electronics
$95.8339
Welcome back, may I help you?