This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

381LQ332M063H042

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
381LQ332M063H042
JLCPCB Part #
C2648706
Package
Plugin,D22xL42mm
Description
-40℃~+105℃ 100mΩ@120Hz 10mm 2.5A@120Hz 2000hrs@105℃ 22mm 3300uF 42mm 63V ±20% 插件,D22xL42mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7765
200+ $0.6878
500+ $0.6636
1000+ $0.6523
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons