
* Images are for reference only
SLPX153M016A5P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX153M016A5P3
- JLCPCB Part #
- C2623967
- Package
- Plugin,D22xL35mm
- Description
- -40℃~+85℃ 10mm 15000uF 16V 22mm 3.69A@120Hz 3000hrs@85℃ 35mm 44mΩ@120Hz ±20% 插件,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0646
200+
$0.4123
500+
$0.3979
1000+
$0.3914
Welcome back, may I help you?