
* Images are for reference only
CGO213M7R5L
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGO213M7R5L
- JLCPCB Part #
- C2623749
- Package
- Bolt,D34.93xL66.68mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 13mΩ@120Hz 21000uF 34.93mm 66.68mm 7.5V 9.156A@120Hz ±20% 螺栓,D34.93xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.8184
200+
$11.9260
500+
$11.5067
1000+
$11.3011
Related Products

CGO273M7R5L
Cornell Dubilier Electronics
$31.6972

CGO453M7R5L
Cornell Dubilier Electronics
$40.3601

CGO393M7R5L
Cornell Dubilier Electronics
$37.6064

E32D500MLN153MA67U
NCC(Nippon Chemi-Con)
$19.5672

CGS122T200R2L
Cornell Dubilier Electronics
$25.6515

CGR113U016R2L
Cornell Dubilier Electronics
$28.3570
Welcome back, may I help you?