This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MLP221M350EA1C

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
MLP221M350EA1C
JLCPCB Part #
C2623675
Package
Plugin
Description
-40℃~+85℃ 1.8A@20kHz 2000hrs@85℃ 220uF 25.4mm 350V 683mΩ@120Hz ±20% 插件 Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $98.3096
200+ $38.0456
500+ $36.7071
1000+ $36.0467
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons