This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CGS552T200X4C

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
CGS552T200X4C
JLCPCB Part #
C2623489
Package
Bolt,D76.2xL104.78mm
Description
-10%~+50% -40℃~+85℃ 10.9A@120Hz 104.78mm 2000hrs@85℃ 200V 27mΩ@120Hz 5500uF 76.2mm 螺栓,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $91.1364
200+ $35.2693
500+ $34.0304
1000+ $33.4174
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons