* Images are for reference only
HVMLS491M200EA0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS491M200EA0A
- JLCPCB Part #
- C2623334
- Package
- Plugin
- Description
- 490uF 200V 285mΩ@120Hz ±20% 7.7A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HVMLS491M200EA0A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS491M200EA0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS491M200EA0A symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS491M200EA0A datasheets or manufacturer documentation.
Datasheet: HVMLS491M200EA0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
HZA337M025G24T-F
Cornell Dubilier Electronics
$2.35
-
SFS37T30-5H384E-F
Cornell Dubilier Electronics
$9.91
-
MLP473M7R5EB0D
Cornell Dubilier Electronics
$89.26
-
185224J50RCA-F
Cornell Dubilier Electronics
$0.74
-
716P22256JD3
Cornell Dubilier Electronics
$1.21
-
CMR03E560JOAM
Cornell Dubilier Electronics
$31.47