* Images are for reference only
CGS144U075X8L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS144U075X8L
- JLCPCB Part #
- C2623131
- Package
- Bolt,D76.2xL219.08mm
- Description
- 75V 0.14F -10%~+75% 27.69A@10kHz 12mΩ@120Hz Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CGS144U075X8L technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS144U075X8L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS144U075X8L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS144U075X8L datasheets or manufacturer documentation.
Datasheet: CGS144U075X8L Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AHA108M06F24B-F
Cornell Dubilier Electronics
$0.879
-
MLS473M5R0EB1A
Cornell Dubilier Electronics
$191.196
-
184683J250RCB-F
Cornell Dubilier Electronics
$0.612
-
23FD3750A-F
Cornell Dubilier Electronics
$36.5415
-
BLH556K701C084
Cornell Dubilier Electronics
$13.785
-
185822J100RAA-F
Cornell Dubilier Electronics
$1.1445