* Images are for reference only
MLS662M040EA1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS662M040EA1A
- JLCPCB Part #
- C2623107
- Package
- Plugin
- Description
- 6600uF 40V 62mΩ@120Hz ±20% 15A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS662M040EA1A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS662M040EA1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS662M040EA1A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS662M040EA1A datasheets or manufacturer documentation.
Datasheet: MLS662M040EA1A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
170184J160EB
Cornell Dubilier Electronics
$1.698
-
FCN1913C154J
Cornell Dubilier Electronics
$0.981
-
NLW10-25
Cornell Dubilier Electronics
$4.2405
-
550C462T400DF2G
Cornell Dubilier Electronics
$104.1465
-
CMR05E470GODP
Cornell Dubilier Electronics
$36.834
-
381LX183M025J052
Cornell Dubilier Electronics
$6.351