UBX1J560MPL1TD
Extended
* Images are for reference only

UBX1J560MPL1TD

Attributes
Value
Manufacturer
MFR.Part #
UBX1J560MPL1TD
JLCPCB Part #
C1586381
Package
Plugin
Description
-55℃~+150℃ 1000hrs@150℃ 10mm 215mA@120Hz 56uF 5mm 63V ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin
Operating Temperature-55℃~+150℃
Lifetime1000hrs@150℃
Pin Spacing5mm
Voltage Rating63V
Tolerance±20%
Capacitance56uF
Ripple Current215mA@120Hz
Diameter10mm