This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HVMLS173M7R5EK0A

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
HVMLS173M7R5EK0A
JLCPCB Part #
C2623042
Package
Plugin
Description
-55℃~+125℃ 10000hrs@85℃ 12.4A@20kHz 17000uF 25.4mm 7.5V 77mΩ@120Hz ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $152.1606
200+ $58.8837
500+ $56.8157
1000+ $55.7930
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons